


TSM280NB06LCR RLG | |
---|---|
DigiKey Part Number | TSM280NB06LCRRLGTR-ND - Tape & Reel (TR) TSM280NB06LCRRLGCT-ND - Cut Tape (CT) TSM280NB06LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM280NB06LCR RLG |
Description | MOSFET N-CH 60V 7A/28A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 28A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM280NB06LCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.16500 | $51.65 |
100 | $3.57590 | $357.59 |
500 | $2.97222 | $1,486.11 |
1,000 | $2.69395 | $2,693.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.31994 | $5,799.85 |
5,000 | $2.04355 | $10,217.75 |
7,500 | $2.02262 | $15,169.65 |
12,500 | $2.00484 | $25,060.50 |
17,500 | $1.96859 | $34,450.33 |