



TSM056NH04LCR RLG | |
---|---|
DigiKey Part Number | 1801-TSM056NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TSM056NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TSM056NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM056NH04LCR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM056NH04LCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $9.85300 | $98.53 |
100 | $6.63450 | $663.45 |
500 | $5.25472 | $2,627.36 |
1,000 | $4.86182 | $4,861.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.97207 | $19,860.35 |