



TSM043NH04LCR RLG | |
---|---|
DigiKey Part Number | 1801-TSM043NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TSM043NH04LCRRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM043NH04LCR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $11.86500 | $118.65 |
100 | $8.06810 | $806.81 |
500 | $6.44202 | $3,221.01 |
1,000 | $6.22361 | $6,223.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.14189 | $12,854.73 |