TQM300NB06CR RLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TQM300NB06CR RLG
TQM300NB06CR RLG
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TSM043NH04CR RLG

DigiKey Part Number
1801-TSM043NH04CRRLGTR-ND - Tape & Reel (TR)
1801-TSM043NH04CRRLGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM043NH04CR RLG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2531 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-PDFNU (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.03000$15.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.08464$12,711.60
Manufacturers Standard Package