
TSM040N03CP ROG | |
---|---|
DigiKey Part Number | TSM040N03CPROGTR-ND - Tape & Reel (TR) TSM040N03CPROGCT-ND - Cut Tape (CT) TSM040N03CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM040N03CP ROG |
Description | MOSFET N-CHANNEL 30V 90A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 88W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM040N03CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.40200 | $94.02 |
100 | $6.31750 | $631.75 |
500 | $4.99360 | $2,496.80 |
1,000 | $4.56909 | $4,569.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.73292 | $9,332.30 |