Similar
Similar
Similar
Similar
Similar

TSM040N03CP ROG | |
|---|---|
DigiKey Part Number | TSM040N03CPROGTR-ND - Tape & Reel (TR) TSM040N03CPROGCT-ND - Cut Tape (CT) TSM040N03CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM040N03CP ROG |
Description | MOSFET N-CHANNEL 30V 90A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 88W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM040N03CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.49000 | $74.90 |
| 100 | $4.97320 | $497.32 |
| 500 | $3.89320 | $1,946.60 |
| 1,000 | $3.54544 | $3,545.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.16906 | $7,922.65 |
| 5,000 | $2.93646 | $14,682.30 |
| 7,500 | $2.81799 | $21,134.92 |
| 12,500 | $2.75009 | $34,376.12 |





