


DMTH3004LK3-13 | |
|---|---|
DigiKey Part Number | DMTH3004LK3-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH3004LK3-13 |
Description | MOSFET N-CH 30V 21A/75A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 75A (Tc) 1.9W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.60444 | $9,011.10 |
| 5,000 | $3.34891 | $16,744.55 |
| 7,500 | $3.31841 | $24,888.08 |


