



TSM032NH04LCR RLG | |
---|---|
DigiKey Part Number | 1801-TSM032NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TSM032NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TSM032NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM032NH04LCR RLG |
Description | 40V, 81A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM032NH04LCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3007 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $12.66100 | $126.61 |
100 | $8.64130 | $864.13 |
500 | $6.91958 | $3,459.79 |
1,000 | $6.78393 | $6,783.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.54242 | $13,856.05 |