



TSM019NH04CR RLG | |
---|---|
DigiKey Part Number | 1801-TSM019NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TSM019NH04CRRLGCT-ND - Cut Tape (CT) 1801-TSM019NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM019NH04CR RLG |
Description | 40V, 100A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 100A (Tc) 150W (Tc) Surface Mount 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM019NH04CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6029 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.41000 | $28.41 |
10 | $20.21500 | $202.15 |
100 | $14.15490 | $1,415.49 |
500 | $12.51258 | $6,256.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.22270 | $25,556.75 |