


TSDGLWHRVG | |
|---|---|
DigiKey Part Number | 1801-TSDGLWHRVGTR-ND - Tape & Reel (TR) 1801-TSDGLWHRVGCT-ND - Cut Tape (CT) 1801-TSDGLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSDGLWHRVG |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.43900 | $24.39 |
| 100 | $1.54770 | $154.77 |
| 500 | $1.16030 | $580.15 |
| 1,000 | $1.03499 | $1,034.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87565 | $2,626.95 |
| 6,000 | $0.79531 | $4,771.86 |
| 9,000 | $0.75434 | $6,789.06 |
| 15,000 | $0.70830 | $10,624.50 |
| 21,000 | $0.68103 | $14,301.63 |
| 30,000 | $0.65453 | $19,635.90 |
| 75,000 | $0.59659 | $44,744.25 |

