
TS19705CX6 RFG | |
---|---|
DigiKey Part Number | TS19705CX6RFGTR-ND - Tape & Reel (TR) TS19705CX6RFGCT-ND - Cut Tape (CT) TS19705CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19705CX6 RFG |
Description | IC LED DRVR OFFL SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TS19705CX6 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.44200 | $44.42 |
25 | $3.99400 | $99.85 |
100 | $3.50120 | $350.12 |
250 | $3.26536 | $816.34 |
500 | $3.12314 | $1,561.57 |
1,000 | $3.00621 | $3,006.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.86164 | $8,584.92 |
6,000 | $2.79092 | $16,745.52 |
9,000 | $2.75551 | $24,799.59 |