
| TS10K100 | |
|---|---|
| DigiKey Part Number | 1801-TS10K100-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS10K100 | 
| Description | BRIDGE RECT 1PHASE 1KV 10A TS4K | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS4K | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taiwan Semiconductor Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 1 kV | |
| Current - Average Rectified (Io) | 10 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, TS4K | |
| Supplier Device Package | TS4K | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.30132 | $4,301.32 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China