


TQM019NH04CR RLG | |
---|---|
DigiKey Part Number | 1801-TQM019NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM019NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM019NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM019NH04CR RLG |
Description | 40V, 100A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 100A (Tc) 150W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM019NH04CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9044 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $20.26500 | $202.65 |
100 | $14.19190 | $1,419.19 |
500 | $12.55282 | $6,276.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.25554 | $25,638.85 |