
TQL851CSV50 RLG | |
---|---|
DigiKey Part Number | 1801-TQL851CSV50RLGTR-ND - Tape & Reel (TR) 1801-TQL851CSV50RLGCT-ND - Cut Tape (CT) 1801-TQL851CSV50RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL851CSV50 RLG |
Description | IC REG LINEAR 5V 500MA 8-SOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TQL851CSV50 RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.09873 | $15,246.82 |
5,000 | $5.96096 | $29,804.80 |
7,500 | $5.89196 | $44,189.70 |
12,500 | $5.81551 | $72,693.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $12.79300 | $127.93 |
25 | $10.81360 | $270.34 |
100 | $8.57450 | $857.45 |
250 | $7.47532 | $1,868.83 |
500 | $6.79898 | $3,399.49 |
1,000 | $6.23261 | $6,232.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $12.92400 | $129.24 |
25 | $11.04400 | $276.10 |
100 | $8.92840 | $892.84 |
250 | $7.89648 | $1,974.12 |
500 | $7.26622 | $3,633.11 |
1,000 | $6.74201 | $6,742.01 |