
TQL851CSV33 RLG | |
---|---|
DigiKey Part Number | 1801-TQL851CSV33RLGTR-ND - Tape & Reel (TR) 1801-TQL851CSV33RLGCT-ND - Cut Tape (CT) 1801-TQL851CSV33RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL851CSV33 RLG |
Description | IC REG LIN 3.3V 500MA 8-SOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TQL851CSV33 RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $8.98900 | $89.89 |
25 | $8.15960 | $203.99 |
100 | $7.24330 | $724.33 |
250 | $6.80688 | $1,701.72 |
500 | $6.54394 | $3,271.97 |
1,000 | $6.32736 | $6,327.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.45162 | $13,629.05 |