
TLD8S30AH | |
|---|---|
DigiKey Part Number | TLD8S30AHTR-ND - Tape & Reel (TR) TLD8S30AHCT-ND - Cut Tape (CT) TLD8S30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S30AH |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S30AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.04000 | $29.04 |
| 10 | $18.96000 | $189.60 |
| 100 | $13.23640 | $1,323.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $10.31431 | $7,735.73 |
| 1,500 | $9.60446 | $14,406.69 |
| 2,250 | $9.42716 | $21,211.11 |

