
SS320H | |
---|---|
DigiKey Part Number | 1801-SS320HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS320H |
Description | DIODE SCHOTTKY 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | SS320H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36084 | $4,082.52 |
6,000 | $1.24551 | $7,473.06 |
9,000 | $1.18673 | $10,680.57 |
15,000 | $1.12068 | $16,810.20 |
21,000 | $1.08157 | $22,712.97 |
30,000 | $1.04356 | $31,306.80 |
75,000 | $1.02432 | $76,824.00 |