


SS1H20LW | |
|---|---|
DigiKey Part Number | 1801-SS1H20LWTR-ND - Tape & Reel (TR) 1801-SS1H20LWCT-ND - Cut Tape (CT) 1801-SS1H20LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H20LW |
Description | DIODE SCHOTTKY 200V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H20LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.30100 | $23.01 |
| 100 | $1.45790 | $145.79 |
| 500 | $1.09080 | $545.40 |
| 1,000 | $0.97209 | $972.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82102 | $2,463.06 |
| 6,000 | $0.74483 | $4,468.98 |
| 9,000 | $0.70600 | $6,354.00 |
| 15,000 | $0.66233 | $9,934.95 |
| 21,000 | $0.63648 | $13,366.08 |
| 30,000 | $0.61950 | $18,585.00 |











