
SS16 | |
---|---|
DigiKey Part Number | 1801-SS16TR-ND - Tape & Reel (TR) 1801-SS16CT-ND - Cut Tape (CT) 1801-SS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.92800 | $19.28 |
100 | $1.10280 | $110.28 |
500 | $0.86264 | $431.32 |
1,000 | $0.69330 | $693.30 |
2,000 | $0.62938 | $1,258.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.43728 | $3,279.60 |
15,000 | $0.42070 | $6,310.50 |
22,500 | $0.41224 | $9,275.40 |
37,500 | $0.39683 | $14,881.12 |
52,500 | $0.39398 | $20,683.95 |
75,000 | $0.35637 | $26,727.75 |