
SS13LS RVG | |
---|---|
DigiKey Part Number | SS13LSRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS13LS RVG |
Description | DIODE SCHOTTKY 30V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123HE |
EDA/CAD Models | SS13LS RVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.65390 | $7,846.80 |
15,000 | $0.63812 | $9,571.80 |
21,000 | $0.61587 | $12,933.27 |
30,000 | $0.59417 | $17,825.10 |
75,000 | $0.58195 | $43,646.25 |