


SS13LS | |
---|---|
DigiKey Part Number | 1801-SS13LSTR-ND - Tape & Reel (TR) 1801-SS13LSCT-ND - Cut Tape (CT) 1801-SS13LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13LS |
Description | DIODE SCHOTTKY 30V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS13LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.52700 | $15.27 |
100 | $0.95410 | $95.41 |
500 | $0.70434 | $352.17 |
1,000 | $0.62338 | $623.38 |
2,000 | $0.55511 | $1,110.22 |
5,000 | $0.48100 | $2,405.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43514 | $4,351.40 |
20,000 | $0.32844 | $6,568.80 |
30,000 | $0.30997 | $9,299.10 |