Similar



SS110LW | |
|---|---|
DigiKey Part Number | 1801-SS110LWTR-ND - Tape & Reel (TR) 1801-SS110LWCT-ND - Cut Tape (CT) 1801-SS110LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110LW |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.65300 | $16.53 |
| 100 | $1.03180 | $103.18 |
| 500 | $0.76164 | $380.82 |
| 1,000 | $0.67408 | $674.08 |
| 2,000 | $0.60025 | $1,200.50 |
| 5,000 | $0.52016 | $2,600.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47055 | $4,705.50 |
| 20,000 | $0.42880 | $8,576.00 |
| 30,000 | $0.40752 | $12,225.60 |
| 50,000 | $0.38361 | $19,180.50 |
| 70,000 | $0.36944 | $25,860.80 |
| 100,000 | $0.35568 | $35,568.00 |












