
SR206 | |
---|---|
DigiKey Part Number | 1801-SR206TR-ND - Tape & Reel (TR) 1801-SR206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206 |
Description | DIODE SCHOTTKY 60V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.23800 | $22.38 |
100 | $1.21150 | $121.15 |
500 | $0.90056 | $450.28 |
1,000 | $0.80015 | $800.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.60231 | $2,108.09 |
7,000 | $0.53099 | $3,716.93 |
10,500 | $0.49036 | $5,148.78 |
17,500 | $0.47927 | $8,387.23 |
24,500 | $0.46928 | $11,497.36 |
35,000 | $0.46778 | $16,372.30 |
87,500 | $0.44099 | $38,586.62 |
175,000 | $0.42887 | $75,052.25 |