


SMLWH | |
|---|---|
DigiKey Part Number | 1801-SMLWHTR-ND - Tape & Reel (TR) 1801-SMLWHCT-ND - Cut Tape (CT) 1801-SMLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLWH |
Description | DIODE STD 1000V 800MA SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.36200 | $13.62 |
| 100 | $0.84930 | $84.93 |
| 500 | $0.62494 | $312.47 |
| 1,000 | $0.55217 | $552.17 |
| 2,000 | $0.49082 | $981.64 |
| 5,000 | $0.42419 | $2,120.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38294 | $3,829.40 |
| 20,000 | $0.34822 | $6,964.40 |
| 30,000 | $0.33052 | $9,915.60 |
| 50,000 | $0.31063 | $15,531.50 |
| 70,000 | $0.29884 | $20,918.80 |
| 100,000 | $0.28739 | $28,739.00 |
| 250,000 | $0.26515 | $66,287.50 |

