


SMF4L28A | |
---|---|
DigiKey Part Number | 1801-SMF4L28ATR-ND - Tape & Reel (TR) 1801-SMF4L28ACT-ND - Cut Tape (CT) 1801-SMF4L28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L28A |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L28A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.76500 | $17.65 |
100 | $0.83750 | $83.75 |
500 | $0.78004 | $390.02 |
1,000 | $0.71436 | $714.36 |
2,000 | $0.68973 | $1,379.46 |
5,000 | $0.66509 | $3,325.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52345 | $5,234.50 |