DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ45A

DigiKey Part Number
SMCJ45AFSTR-ND - Tape & Reel (TR)
SMCJ45AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ45A
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.83600$48.36
100$3.14730$314.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54367$4,631.01
6,000$1.53546$9,212.76
9,000$1.52212$13,699.08
Manufacturers Standard Package