DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7V0CA

DigiKey Part Number
SMBJ7V0CATR-ND - Tape & Reel (TR)
SMBJ7V0CACT-ND - Cut Tape (CT)
SMBJ7V0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7V0CA
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ7V0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.15700$31.57
100$2.03150$203.15
500$1.52564$762.82
1,000$1.37063$1,370.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91272$2,738.16
Manufacturers Standard Package