
SMAJ6.0A | |
---|---|
DigiKey Part Number | 1801-SMAJ6.0ATR-ND - Tape & Reel (TR) 1801-SMAJ6.0ACT-ND - Cut Tape (CT) 1801-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.02800 | $20.28 |
100 | $1.27520 | $127.52 |
500 | $0.94952 | $474.76 |
1,000 | $0.84417 | $844.17 |
2,000 | $0.75546 | $1,510.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.62315 | $4,673.62 |
15,000 | $0.56932 | $8,539.80 |
22,500 | $0.54189 | $12,192.52 |
37,500 | $0.51107 | $19,165.12 |
52,500 | $0.49281 | $25,872.53 |
75,000 | $0.47507 | $35,630.25 |