

SMAJ24AH | |
|---|---|
DigiKey Part Number | 1801-SMAJ24AHTR-ND - Tape & Reel (TR) 1801-SMAJ24AHCT-ND - Cut Tape (CT) 1801-SMAJ24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AH |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $2.71200 | $27.12 |
| 100 | $1.36910 | $136.91 |
| 500 | $1.11278 | $556.39 |
| 1,000 | $0.83985 | $839.85 |
| 2,000 | $0.76054 | $1,521.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.45644 | $3,423.30 |



