
SMAJ22A | |
|---|---|
DigiKey Part Number | 1801-SMAJ22ATR-ND - Tape & Reel (TR) 1801-SMAJ22ACT-ND - Cut Tape (CT) 1801-SMAJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22A |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ22A | SMC Diode Solutions | 0 | 1655-SMAJ22ACT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 100 | $1.37870 | $137.87 |
| 500 | $1.02670 | $513.35 |
| 1,000 | $0.91292 | $912.92 |
| 2,000 | $0.81693 | $1,633.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.62395 | $4,679.62 |
| 15,000 | $0.57005 | $8,550.75 |
| 22,500 | $0.54259 | $12,208.27 |
| 37,500 | $0.51172 | $19,189.50 |
| 52,500 | $0.49344 | $25,905.60 |
| 75,000 | $0.47568 | $35,676.00 |


