35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22A

DigiKey Part Number
1655-SMAJ22ATR-ND - Tape & Reel (TR)
1655-SMAJ22ACT-ND - Cut Tape (CT)
1655-SMAJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.95700$19.57
100$1.22990$122.99
500$0.91242$456.21
1,000$0.80974$809.74
2,000$0.72317$1,446.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62929$3,146.45
10,000$0.57120$5,712.00
15,000$0.54158$8,123.70
25,000$0.50828$12,707.00
35,000$0.48856$17,099.60
50,000$0.46939$23,469.50
Manufacturers Standard Package