
SK23A | |
---|---|
DigiKey Part Number | 1801-SK23ATR-ND - Tape & Reel (TR) 1801-SK23ACT-ND - Cut Tape (CT) 1801-SK23ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23A |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.57800 | $25.78 |
100 | $1.24070 | $124.07 |
500 | $0.92324 | $461.62 |
1,000 | $0.79836 | $798.36 |
2,000 | $0.70340 | $1,406.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.48100 | $3,607.50 |
15,000 | $0.47624 | $7,143.60 |
75,000 | $0.46033 | $34,524.75 |