
SK210AH | |
|---|---|
DigiKey Part Number | 1801-SK210AHTR-ND - Tape & Reel (TR) 1801-SK210AHCT-ND - Cut Tape (CT) 1801-SK210AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210AH |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK210AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.95800 | $19.58 |
| 100 | $1.23270 | $123.27 |
| 500 | $0.91734 | $458.67 |
| 1,000 | $0.81536 | $815.36 |
| 2,000 | $0.72929 | $1,458.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.60100 | $4,507.50 |
| 15,000 | $0.54880 | $8,232.00 |
| 22,500 | $0.52220 | $11,749.50 |
| 37,500 | $0.49230 | $18,461.25 |
| 52,500 | $0.47459 | $24,915.98 |
| 75,000 | $0.45738 | $34,303.50 |

