
SK110BH | |
---|---|
DigiKey Part Number | 1801-SK110BHTR-ND - Tape & Reel (TR) 1801-SK110BHCT-ND - Cut Tape (CT) 1801-SK110BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110BH |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK110BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.38100 | $23.81 |
100 | $1.50590 | $150.59 |
500 | $1.12738 | $563.69 |
1,000 | $1.00519 | $1,005.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84959 | $2,548.77 |
6,000 | $0.77115 | $4,626.90 |
9,000 | $0.73115 | $6,580.35 |
15,000 | $0.68619 | $10,292.85 |
21,000 | $0.65956 | $13,850.76 |
30,000 | $0.63368 | $19,010.40 |
75,000 | $0.57687 | $43,265.25 |