
SFA1006G | |
|---|---|
DigiKey Part Number | 1801-SFA1006G-ND |
Manufacturer | |
Manufacturer Product Number | SFA1006G |
Description | DIODE STANDARD 400V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFA1006G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 50 | $7.03580 | $351.79 |
| 100 | $6.28610 | $628.61 |
| 500 | $4.96950 | $2,484.75 |
| 1,000 | $4.54592 | $4,545.92 |
| 2,000 | $4.18960 | $8,379.20 |
| 5,000 | $3.80419 | $19,020.95 |
| 10,000 | $3.71620 | $37,162.00 |

