
SF66G | |
|---|---|
DigiKey Part Number | 1801-SF66GTR-ND - Tape & Reel (TR) 1801-SF66GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF66G |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF66G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $5.48300 | $54.83 |
| 100 | $3.58890 | $358.89 |
| 500 | $2.77422 | $1,387.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.43639 | $3,045.49 |
| 2,500 | $2.22743 | $5,568.57 |
| 3,750 | $2.12097 | $7,953.64 |
| 6,250 | $2.00131 | $12,508.19 |
| 8,750 | $1.93046 | $16,891.53 |
| 12,500 | $1.86160 | $23,270.00 |
| 31,250 | $1.80915 | $56,535.94 |

