
SF14GH | |
---|---|
DigiKey Part Number | 1801-SF14GHTR-ND - Tape & Reel (TR) 1801-SF14GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF14GH |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SF14GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
100 | $1.32770 | $132.77 |
500 | $0.98992 | $494.96 |
1,000 | $0.88071 | $880.71 |
2,000 | $0.78871 | $1,577.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68892 | $3,444.60 |
10,000 | $0.62719 | $6,271.90 |
15,000 | $0.59572 | $8,935.80 |
25,000 | $0.56034 | $14,008.50 |
35,000 | $0.53940 | $18,879.00 |
50,000 | $0.51904 | $25,952.00 |
125,000 | $0.48445 | $60,556.25 |