
SF14G | |
---|---|
DigiKey Part Number | 1801-SF14GTR-ND - Tape & Reel (TR) 1801-SF14GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF14G |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SF14G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.10200 | $21.02 |
100 | $1.32770 | $132.77 |
500 | $0.98992 | $494.96 |
1,000 | $0.85066 | $850.66 |
2,000 | $0.78871 | $1,577.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65516 | $3,275.80 |
10,000 | $0.58298 | $5,829.80 |
15,000 | $0.56770 | $8,515.50 |
25,000 | $0.52255 | $13,063.75 |
35,000 | $0.52102 | $18,235.70 |
50,000 | $0.51904 | $25,952.00 |
125,000 | $0.48548 | $60,685.00 |