
SA16A | |
---|---|
DigiKey Part Number | 1801-SA16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA16A |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.87473 | $3,061.55 |
7,000 | $0.80478 | $5,633.46 |
10,500 | $0.76888 | $8,073.24 |
17,500 | $0.72833 | $12,745.78 |
24,500 | $0.70422 | $17,253.39 |
35,000 | $0.69149 | $24,202.15 |