
S4GH | |
|---|---|
DigiKey Part Number | 1801-S4GHTR-ND - Tape & Reel (TR) 1801-S4GHCT-ND - Cut Tape (CT) 1801-S4GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4GH |
Description | DIODE STANDARD 400V 4A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.40200 | $34.02 |
| 100 | $2.18240 | $218.24 |
| 500 | $1.65536 | $827.68 |
| 1,000 | $1.48550 | $1,485.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26938 | $3,808.14 |
| 6,000 | $1.16051 | $6,963.06 |
| 9,000 | $1.10501 | $9,945.09 |
| 15,000 | $1.04266 | $15,639.90 |
| 21,000 | $1.00574 | $21,120.54 |
| 30,000 | $0.96984 | $29,095.20 |
| 75,000 | $0.94231 | $70,673.25 |

