SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10GC

DigiKey Part Number
1801-S10GCTR-ND - Tape & Reel (TR)
1801-S10GCCT-ND - Cut Tape (CT)
1801-S10GCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10GC
Description
DIODE STANDARD 400V 10A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S10GC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.05500$40.55
100$2.61970$261.97
500$2.00096$1,000.48
1,000$1.80140$1,801.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54772$4,643.16
6,000$1.41992$8,519.52
9,000$1.35479$12,193.11
15,000$1.28163$19,224.45
21,000$1.23830$26,004.30
30,000$1.19930$35,979.00
Manufacturers Standard Package