
CO46025-100.000-EXT-T-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-CO46025-100.000-EXT-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CO46025-100.000-EXT-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CO46025-100.000-EXT-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO46025-100.000-EXT-T-TR-NS1 |
Description | XTAL OSC XO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $14.40800 | $144.08 |
| 25 | $13.62800 | $340.70 |
| 50 | $13.06340 | $653.17 |
| 100 | $12.52410 | $1,252.41 |
| 250 | $11.84384 | $2,960.96 |
| 500 | $11.35418 | $5,677.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.88532 | $10,885.32 |
| 2,000 | $10.43607 | $20,872.14 |
| 3,000 | $10.18211 | $30,546.33 |
| 5,000 | $9.87116 | $49,355.80 |
| 7,000 | $9.67172 | $67,702.04 |

