
ES1BALH | |
|---|---|
DigiKey Part Number | 1801-ES1BALHTR-ND - Tape & Reel (TR) 1801-ES1BALHCT-ND - Cut Tape (CT) 1801-ES1BALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BALH |
Description | DIODE STANDARD 100V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.38200 | $23.82 |
| 100 | $1.51010 | $151.01 |
| 500 | $1.13110 | $565.55 |
| 1,000 | $1.00855 | $1,008.55 |
| 2,000 | $0.90535 | $1,810.70 |
| 5,000 | $0.79345 | $3,967.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.69471 | $9,725.94 |
| 28,000 | $0.63636 | $17,818.08 |
| 42,000 | $0.61391 | $25,784.22 |
| 70,000 | $0.58327 | $40,828.90 |
| 98,000 | $0.57721 | $56,566.58 |

