


S2MFSH | |
|---|---|
DigiKey Part Number | 1801-S2MFSHTR-ND - Tape & Reel (TR) 1801-S2MFSHCT-ND - Cut Tape (CT) 1801-S2MFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MFSH |
Description | DIODE STANDARD 1000V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.62400 | $16.24 |
| 100 | $1.01650 | $101.65 |
| 500 | $0.75188 | $375.94 |
| 1,000 | $0.66622 | $666.22 |
| 2,000 | $0.59394 | $1,187.88 |
| 5,000 | $0.51554 | $2,577.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.44628 | $6,247.92 |
| 28,000 | $0.40872 | $11,444.16 |
| 42,000 | $0.38958 | $16,362.36 |
| 70,000 | $0.36807 | $25,764.90 |
| 98,000 | $0.35533 | $34,822.34 |
| 140,000 | $0.34295 | $48,013.00 |

