
S1K-T | |
---|---|
DigiKey Part Number | 1801-S1K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1K-T |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.38183 | $2,863.72 |
15,000 | $0.34585 | $5,187.75 |
22,500 | $0.32750 | $7,368.75 |
37,500 | $0.30687 | $11,507.62 |
52,500 | $0.29466 | $15,469.65 |
75,000 | $0.28278 | $21,208.50 |
187,500 | $0.25672 | $48,135.00 |