
S1KH | |
---|---|
DigiKey Part Number | 1801-S1KHTR-ND - Tape & Reel (TR) 1801-S1KHCT-ND - Cut Tape (CT) 1801-S1KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KH |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.46200 | $14.62 |
100 | $0.91220 | $91.22 |
500 | $0.67232 | $336.16 |
1,000 | $0.59464 | $594.64 |
2,000 | $0.52912 | $1,058.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.43133 | $3,234.97 |
15,000 | $0.39152 | $5,872.80 |
22,500 | $0.37122 | $8,352.45 |
37,500 | $0.34841 | $13,065.38 |
52,500 | $0.33489 | $17,581.73 |
75,000 | $0.32176 | $24,132.00 |
187,500 | $0.29294 | $54,926.25 |