
S10JCH | |
|---|---|
DigiKey Part Number | 1801-S10JCHTR-ND - Tape & Reel (TR) 1801-S10JCHCT-ND - Cut Tape (CT) 1801-S10JCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10JCH |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10JCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.05500 | $40.55 |
| 100 | $2.61970 | $261.97 |
| 500 | $2.00096 | $1,000.48 |
| 1,000 | $1.80140 | $1,801.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54772 | $4,643.16 |
| 6,000 | $1.41992 | $8,519.52 |
| 9,000 | $1.35479 | $12,193.11 |
| 15,000 | $1.28163 | $19,224.45 |
| 21,000 | $1.23830 | $26,004.30 |
| 30,000 | $1.19930 | $35,979.00 |



