
| RS5K-T | |
|---|---|
| DigiKey Part Number | 1801-RS5K-TTR-ND - Tape & Reel (TR) 1801-RS5K-TCT-ND - Cut Tape (CT) 1801-RS5K-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RS5K-T | 
| Description | DIODE STANDARD 800V 5A DO214AB | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 5A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 500 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
| Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.93700 | $29.37 | 
| 100 | $1.87560 | $187.56 | 
| 500 | $1.41534 | $707.67 | 
| 1,000 | $1.26677 | $1,266.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.07768 | $3,233.04 | 
| 6,000 | $0.98241 | $5,894.46 | 
| 9,000 | $0.93383 | $8,404.47 | 
| 15,000 | $0.87924 | $13,188.60 | 
| 21,000 | $0.84692 | $17,785.32 | 
| 30,000 | $0.81550 | $24,465.00 | 
| 75,000 | $0.77098 | $57,823.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China