
RS3KH | |
|---|---|
DigiKey Part Number  | 1801-RS3KHTR-ND - Tape & Reel (TR) 1801-RS3KHCT-ND - Cut Tape (CT) 1801-RS3KHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RS3KH  | 
Description  | DIODE STANDARD 800V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 800 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RS3KH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 800 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.3 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 500 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 800 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.29600 | $32.96 | 
| 100 | $2.11060 | $211.06 | 
| 500 | $1.59906 | $799.53 | 
| 1,000 | $1.43410 | $1,434.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.22426 | $3,672.78 | 
| 6,000 | $1.11853 | $6,711.18 | 
| 9,000 | $1.06465 | $9,581.85 | 
| 15,000 | $1.00409 | $15,061.35 | 
| 21,000 | $0.96824 | $20,333.04 | 
| 30,000 | $0.93338 | $28,001.40 | 
| 75,000 | $0.90151 | $67,613.25 | 

