
RS3JH | |
|---|---|
DigiKey Part Number  | 1801-RS3JHTR-ND - Tape & Reel (TR) 1801-RS3JHCT-ND - Cut Tape (CT) 1801-RS3JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RS3JH  | 
Description  | DIODE STANDARD 600V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RS3JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.3 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 250 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.24700 | $32.47 | 
| 100 | $2.07960 | $207.96 | 
| 500 | $1.57492 | $787.46 | 
| 1,000 | $1.41207 | $1,412.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.20498 | $3,614.94 | 
| 6,000 | $1.10061 | $6,603.66 | 
| 9,000 | $1.04742 | $9,426.78 | 
| 15,000 | $0.98764 | $14,814.60 | 
| 21,000 | $0.95224 | $19,997.04 | 
| 30,000 | $0.91783 | $27,534.90 | 
| 75,000 | $0.88418 | $66,313.50 | 



